


ACASA200122001P100 | |
|---|---|
DigiKey Part Number | ACASA-2.0K/2.0K-2TR-ND - Tape & Reel (TR) ACASA-2.0K/2.0K-2CT-ND - Cut Tape (CT) ACASA-2.0K/2.0K-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA200122001P100 |
Description | RES ARRAY 4 RES 2K OHM 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA200122001P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±0.5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,50200 € | 12,55 € |
| 50 | 0,44880 € | 22,44 € |
| 100 | 0,40350 € | 40,35 € |
| 250 | 0,35372 € | 88,43 € |
| 500 | 0,32262 € | 161,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29616 € | 296,16 € |
| 2.000 | 0,27368 € | 547,36 € |
| 3.000 | 0,26214 € | 786,42 € |
| 5.000 | 0,24908 € | 1.245,40 € |
| 7.000 | 0,24130 € | 1.689,10 € |
| 10.000 | 0,23370 € | 2.337,00 € |
| 12.000 | 0,23005 € | 2.760,60 € |
| 24.000 | 0,21754 € | 5.220,96 € |
| 25.000 | 0,21686 € | 5.421,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

