


ACASA1001U1001P1AT | |
|---|---|
DigiKey Part Number | 749-1772-2-ND - Tape & Reel (TR) 749-1772-1-ND - Cut Tape (CT) 749-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001U1001P1AT |
Description | ACAS 0612 1K0 U 1K0 AT P1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001U1001P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54900 € | 15,49 € |
| 25 | 1,33960 € | 33,49 € |
| 50 | 1,20820 € | 60,41 € |
| 100 | 1,09660 € | 109,66 € |
| 250 | 0,97428 € | 243,57 € |
| 500 | 0,89774 € | 448,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83271 € | 832,71 € |
| 2.000 | 0,77748 € | 1.554,96 € |
| 3.000 | 0,74910 € | 2.247,30 € |
| 5.000 | 0,71702 € | 3.585,10 € |
| 7.000 | 0,69790 € | 4.885,30 € |
| 10.000 | 0,67923 € | 6.792,30 € |
| 12.000 | 0,67894 € | 8.147,28 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |









