


ACASA1001S1001P100 | |
|---|---|
DigiKey Part Number | 749-1015-2-ND - Tape & Reel (TR) 749-1015-1-ND - Cut Tape (CT) 749-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001S1001P100 |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001S1001P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,55440 € | 13,86 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,44650 € | 44,65 € |
| 250 | 0,39196 € | 97,99 € |
| 500 | 0,35786 € | 178,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32886 € | 328,86 € |
| 2.000 | 0,30423 € | 608,46 € |
| 3.000 | 0,29158 € | 874,74 € |
| 5.000 | 0,27726 € | 1.386,30 € |
| 7.000 | 0,26873 € | 1.881,11 € |
| 10.000 | 0,26040 € | 2.604,00 € |
| 12.000 | 0,25640 € | 3.076,80 € |
| 24.000 | 0,24269 € | 5.824,56 € |
| 25.000 | 0,24195 € | 6.048,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




