


AC05AT0002709JAC00 | |
|---|---|
DigiKey Part Number | 749-1848-1-ND - Cut Tape (CT) 749-1848-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0002709JAC00 |
Description | RES 27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0002709JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,63880 € | 15,97 € |
| 50 | 0,57240 € | 28,62 € |
| 100 | 0,51570 € | 51,57 € |
| 250 | 0,45352 € | 113,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41468 € | 207,34 € |
| 1.000 | 0,38164 € | 381,64 € |
| 1.500 | 0,36467 € | 547,00 € |
| 2.500 | 0,34548 € | 863,70 € |
| 3.500 | 0,33404 € | 1.169,14 € |
| 5.000 | 0,32287 € | 1.614,35 € |
| 6.000 | 0,31751 € | 1.905,06 € |
| 12.000 | 0,29911 € | 3.589,32 € |
| 12.500 | 0,29812 € | 3.726,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

