2 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC05AT0002008JAC00

DigiKey Part Number
749-1839-1-ND - Cut Tape (CT)
749-1839-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05AT0002008JAC00
Description
RES 2 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05AT0002008JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,74500 €7,45 €
250,63880 €15,97 €
500,57240 €28,62 €
1000,51570 €51,57 €
2500,45352 €113,38 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,41468 €207,34 €
1.0000,38164 €381,64 €
1.5000,36467 €547,00 €
2.5000,34548 €863,70 €
3.5000,33404 €1.169,14 €
5.0000,32287 €1.614,35 €
6.0000,31751 €1.905,06 €
12.0000,29911 €3.589,32 €
12.5000,29812 €3.726,50 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €