


AC05AT0001000JAC00 | |
|---|---|
DigiKey Part Number | 749-1821-1-ND - Cut Tape (CT) 749-1821-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0001000JAC00 |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0001000JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,64440 € | 16,11 € |
| 50 | 0,57720 € | 28,86 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,45744 € | 114,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41826 € | 209,13 € |
| 1.000 | 0,38494 € | 384,94 € |
| 1.500 | 0,36783 € | 551,75 € |
| 2.500 | 0,34847 € | 871,17 € |
| 3.500 | 0,33693 € | 1.179,26 € |
| 5.000 | 0,32566 € | 1.628,30 € |
| 6.000 | 0,32025 € | 1.921,50 € |
| 12.000 | 0,30170 € | 3.620,40 € |
| 12.500 | 0,30070 € | 3.758,75 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

