470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
ACxx Series

AC05000004707JAC00

DigiKey Part Number
749-AC05000004707JAC00CT-ND - Cut Tape (CT)
749-AC05000004707JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000004707JAC00
Description
RES 0.47 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000004707JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,72500 €7,25 €
250,62160 €15,54 €
500,55660 €27,83 €
1000,50140 €50,14 €
2500,44084 €110,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,40294 €201,47 €
1.0000,37074 €370,74 €
1.5000,35420 €531,30 €
2.5000,33548 €838,70 €
3.5000,32433 €1.135,15 €
5.0000,31343 €1.567,15 €
6.0000,30821 €1.849,26 €
12.0000,29027 €3.483,24 €
12.5000,28931 €3.616,38 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €