


AC05000003301JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000003301JAC00CT-ND - Cut Tape (CT) 749-AC05000003301JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000003301JAC00 |
Description | RES 3.3K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000003301JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,58920 € | 14,73 € |
| 50 | 0,52740 € | 26,37 € |
| 100 | 0,47490 € | 47,49 € |
| 250 | 0,41724 € | 104,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38118 € | 190,59 € |
| 1.000 | 0,35052 € | 350,52 € |
| 1.500 | 0,33477 € | 502,16 € |
| 2.500 | 0,31695 € | 792,38 € |
| 3.500 | 0,30633 € | 1.072,15 € |
| 5.000 | 0,29595 € | 1.479,75 € |
| 6.000 | 0,29098 € | 1.745,88 € |
| 12.000 | 0,27390 € | 3.286,80 € |
| 12.500 | 0,27298 € | 3.412,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

