100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PPCxD,PPCxW Series

AC05000001000JAC00

DigiKey Part Number
749-AC05000001000JAC00CT-ND - Cut Tape (CT)
749-AC05000001000JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000001000JAC00
Description
RES 100 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000001000JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,68800 €6,88 €
250,58920 €14,73 €
500,52740 €26,37 €
1000,47490 €47,49 €
2500,41724 €104,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38118 €190,59 €
1.0000,35052 €350,52 €
1.5000,33477 €502,16 €
2.5000,31695 €792,38 €
3.5000,30633 €1.072,15 €
5.0000,29595 €1.479,75 €
6.0000,29098 €1.745,88 €
12.0000,27390 €3.286,80 €
12.5000,27298 €3.412,25 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €