2.2 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03AT0002201JAC00

DigiKey Part Number
749-1798-1-ND - Cut Tape (CT)
749-1798-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03AT0002201JAC00
Description
RES 2.2K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03AT0002201JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,55000 €5,50 €
250,47000 €11,75 €
500,41980 €20,99 €
1000,37710 €37,71 €
2500,33036 €82,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,30110 €150,55 €
1.0000,27622 €276,22 €
1.5000,26343 €395,14 €
2.5000,24897 €622,42 €
3.5000,24035 €841,23 €
5.0000,23193 €1.159,65 €
6.0000,22789 €1.367,34 €
12.0000,21403 €2.568,36 €
12.5000,21328 €2.666,00 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €