
AC03000902008JBM00 | |
|---|---|
DigiKey Part Number | 749-AC03000902008JBM00TR-ND - Tape & Reel (TR) 749-AC03000902008JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03000902008JBM00 |
Description | RES 2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,71500 € | 17,15 € |
| 25 | 1,48520 € | 37,13 € |
| 50 | 1,34080 € | 67,04 € |
| 100 | 1,21820 € | 121,82 € |
| 250 | 1,08380 € | 270,95 € |
| 500 | 0,99974 € | 499,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,61410 € | 767,62 € |
| 2.500 | 0,59513 € | 1.487,83 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

