
AC03000006808JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000006808JAC00CT-ND - Cut Tape (CT) 749-AC03000006808JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000006808JAC00 |
Description | RES 6.8 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000006808JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,45040 € | 11,26 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,36140 € | 36,14 € |
| 250 | 0,31636 € | 79,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28818 € | 144,09 € |
| 1.000 | 0,26425 € | 264,25 € |
| 1.500 | 0,25195 € | 377,93 € |
| 2.500 | 0,23804 € | 595,10 € |
| 3.500 | 0,22975 € | 804,12 € |
| 5.000 | 0,22165 € | 1.108,25 € |
| 6.000 | 0,21840 € | 1.310,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

