


AC03000003309JACCS | |
|---|---|
DigiKey Part Number | 749-2046-1-ND - Cut Tape (CT) 749-2046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000003309JACCS |
Description | RES 33 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000003309JACCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.512" L (6.00mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,36840 € | 9,21 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,29460 € | 29,46 € |
| 250 | 0,25724 € | 64,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23384 € | 116,92 € |
| 1.000 | 0,21396 € | 213,96 € |
| 1.500 | 0,20375 € | 305,62 € |
| 2.500 | 0,19220 € | 480,50 € |
| 3.500 | 0,18531 € | 648,59 € |
| 5.000 | 0,17859 € | 892,95 € |
| 6.000 | 0,17536 € | 1.052,16 € |
| 12.000 | 0,16429 € | 1.971,48 € |
| 12.500 | 0,16369 € | 2.046,12 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

