
AC03000002407JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000002407JAC00CT-ND - Cut Tape (CT) 749-AC03000002407JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000002407JAC00 |
Description | RES 0.24 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000002407JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,48760 € | 12,19 € |
| 50 | 0,43560 € | 21,78 € |
| 100 | 0,39150 € | 39,15 € |
| 250 | 0,34312 € | 85,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31280 € | 156,40 € |
| 1.000 | 0,28707 € | 287,07 € |
| 1.500 | 0,27385 € | 410,77 € |
| 2.500 | 0,25888 € | 647,20 € |
| 3.500 | 0,24997 € | 874,89 € |
| 5.000 | 0,24125 € | 1.206,25 € |
| 6.000 | 0,23708 € | 1.422,48 € |
| 12.000 | 0,22274 € | 2.672,88 € |
| 12.500 | 0,22196 € | 2.774,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

