10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
AC03000001009JAC00
AC03000001009JAC00

AC03000001009JAC00

DigiKey Part Number
749-AC03000001009JAC00CT-ND - Cut Tape (CT)
749-AC03000001009JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000001009JAC00
Description
RES 10 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000001009JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96.183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,52700 €5,27 €
250,45040 €11,26 €
500,40220 €20,11 €
1000,36140 €36,14 €
2500,31636 €79,09 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,28818 €144,09 €
1.0000,26425 €264,25 €
1.5000,25195 €377,93 €
2.5000,23804 €595,10 €
3.5000,22975 €804,12 €
5.0000,22165 €1.108,25 €
6.0000,21777 €1.306,62 €
12.0000,20443 €2.453,16 €
12.5000,20371 €2.546,38 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €