
VJ1111D5R6CXRAJ | |
|---|---|
DigiKey Part Number | 720-1448-2-ND - Tape & Reel (TR) 720-1448-1-ND - Cut Tape (CT) 720-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D5R6CXRAJ |
Description | CAP CER 5.6PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D5R6CXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,57820 € | 28,91 € |
| 100 | 0,53100 € | 53,10 € |
| 500 | 0,45108 € | 225,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42637 € | 426,37 € |
| 2.000 | 0,38628 € | 772,56 € |
| 3.000 | 0,38474 € | 1.154,22 € |
| 5.000 | 0,38300 € | 1.915,00 € |
| 7.000 | 0,37795 € | 2.645,65 € |
| 10.000 | 0,37160 € | 3.716,00 € |
| 12.000 | 0,36859 € | 4.423,08 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


