
VJ1111D470JXRAJ | |
|---|---|
DigiKey Part Number | 720-1463-2-ND - Tape & Reel (TR) 720-1463-1-ND - Cut Tape (CT) 720-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D470JXRAJ |
Description | CAP CER 47PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D470JXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85000 € | 8,50 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,66170 € | 66,17 € |
| 500 | 0,56746 € | 283,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53830 € | 538,30 € |
| 2.000 | 0,51430 € | 1.028,60 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


