
SQJA84EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA84EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA84EP-T1_GE3CT-ND - Cut Tape (CT) SQJA84EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA84EP-T1_GE3 |
Description | MOSFET N-CH 80V 46A PPAK SO-8 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 46A (Tc) 55W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95000 € | 9,50 € |
| 100 | 0,63700 € | 63,70 € |
| 500 | 0,50288 € | 251,44 € |
| 1.000 | 0,45971 € | 459,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40491 € | 1.214,73 € |
| 6.000 | 0,37734 € | 2.264,04 € |
| 9.000 | 0,37303 € | 3.357,27 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |



