
SQJ200EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ200EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ200EP-T1_GE3CT-ND - Cut Tape (CT) SQJ200EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ200EP-T1_GE3 |
Description | MOSFET 2N-CH 20V 20A PPAK SO8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 20A, 60A 27W, 48W Surface Mount PowerPAK® SO-8 Dual Asymmetric |
Datasheet | Datasheet |
EDA/CAD Models | SQJ200EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 20A, 60A | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 975pF @ 10V | |
Power - Max | 27W, 48W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual Asymmetric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95000 € | 9,50 € |
| 100 | 0,63700 € | 63,70 € |
| 500 | 0,50288 € | 251,44 € |
| 1.000 | 0,45971 € | 459,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40491 € | 1.214,73 € |
| 6.000 | 0,37734 € | 2.264,04 € |
| 9.000 | 0,37303 € | 3.357,27 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

