
SQ2325CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2325CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2325CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2325CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2325CES-T1_GE3 |
Description | P-CHANNEL 150-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 840mA (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.77Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 257 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 100 | 0,21350 € | 21,35 € |
| 500 | 0,16156 € | 80,78 € |
| 1.000 | 0,14481 € | 144,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12349 € | 370,47 € |
| 6.000 | 0,11274 € | 676,44 € |
| 9.000 | 0,10727 € | 965,43 € |
| 15.000 | 0,10111 € | 1.516,65 € |
| 21.000 | 0,09747 € | 2.046,87 € |
| 30.000 | 0,09393 € | 2.817,90 € |
| 75.000 | 0,09013 € | 6.759,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


