
SIS903DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS903DN-T1-GE3TR-ND - Tape & Reel (TR) SIS903DN-T1-GE3CT-ND - Cut Tape (CT) SIS903DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS903DN-T1-GE3 |
Description | MOSFET 2P-CH 20V 6A PPAK 1212 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIS903DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 20.1mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2565pF @ 10V | |
Power - Max | 2.6W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61760 € | 61,76 € |
| 500 | 0,48688 € | 243,44 € |
| 1.000 | 0,44484 € | 444,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39145 € | 1.174,35 € |
| 6.000 | 0,36459 € | 2.187,54 € |
| 9.000 | 0,35858 € | 3.227,22 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |











