
SIRA36DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA36DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA36DP-T1-GE3CT-ND - Cut Tape (CT) SIRA36DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA36DP-T1-GE3 |
Description | MOSFET N-CH 30V 40A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2815 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11300 € | 11,13 € |
| 100 | 0,75290 € | 75,29 € |
| 500 | 0,59844 € | 299,22 € |
| 1.000 | 0,56428 € | 564,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48568 € | 1.457,04 € |
| 6.000 | 0,46101 € | 2.766,06 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

