
SIP32434ADN-T1E4 | |
|---|---|
DigiKey Part Number | 742-SIP32434ADN-T1E4TR-ND - Tape & Reel (TR) 742-SIP32434ADN-T1E4CT-ND - Cut Tape (CT) 742-SIP32434ADN-T1E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32434ADN-T1E4 |
Description | 6 A, 33 M, 2.8 V TO 23 V,EFUSE W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32434ADN-T1E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,80440 € | 20,11 € |
| 100 | 0,71330 € | 71,33 € |
| 250 | 0,66996 € | 167,49 € |
| 500 | 0,64382 € | 321,91 € |
| 1.000 | 0,62232 € | 622,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59961 € | 1.499,02 € |
| 5.000 | 0,58592 € | 2.929,60 € |
| 7.500 | 0,57907 € | 4.343,02 € |
| 12.500 | 0,57148 € | 7.143,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |






