
SIP32433BDN-T1E4 | |
|---|---|
DigiKey Part Number | 742-SIP32433BDN-T1E4TR-ND - Tape & Reel (TR) 742-SIP32433BDN-T1E4CT-ND - Cut Tape (CT) 742-SIP32433BDN-T1E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32433BDN-T1E4 |
Description | 3.5 A, 78 M, 2.8 V TO 23 V PROGR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 78mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,75920 € | 18,98 € |
| 100 | 0,67280 € | 67,28 € |
| 250 | 0,63152 € | 157,88 € |
| 500 | 0,60664 € | 303,32 € |
| 1.000 | 0,58615 € | 586,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56454 € | 1.411,35 € |
| 5.000 | 0,55152 € | 2.757,60 € |
| 7.500 | 0,54500 € | 4.087,50 € |
| 12.500 | 0,53777 € | 6.722,12 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |









