
SIHA186N60EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA186N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA186N60EF-GE3 |
Description | MOSFET N-CH 600V 8.4A TO220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8.4A (Tc) 156W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 193mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 50 | 1,67060 € | 83,53 € |
| 100 | 1,51350 € | 151,35 € |
| 500 | 1,23820 € | 619,10 € |
| 1.000 | 1,14977 € | 1.149,77 € |
| 2.000 | 1,09928 € | 2.198,56 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

