
SIC951EVB-KIT-A | |
|---|---|
DigiKey Part Number | 742-SIC951EVB-KIT-A-ND |
Manufacturer | |
Manufacturer Product Number | SIC951EVB-KIT-A |
Description | EVAL BOARD FOR SIC951 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SiC951 microBRICK® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.3V ~ 5.5V | |
Current - Output | 25A | |
Voltage - Input | 4.5V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | SiC951 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,08000 € | 106,08 € |
| Unit Price without VAT: | 106,08000 € |
|---|---|
| Unit Price with VAT: | 126,23520 € |

