
SIC951ED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC951ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC951ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC951ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC951ED-T1-GE3 |
Description | 4.5 - 20V, INPUT25A MICROBRICK R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 5.5V 25A 4.5V - 20V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | 60-PowerBFQFN | |
Size / Dimension | 0.42" L x 0.26" W x 0.12" H (10.6mm x 6.5mm x 3.0mm) | |
Supplier Device Package | PowerPAK® MLP60-A6C | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,21000 € | 18,21 € |
| 10 | 14,55700 € | 145,57 € |
| 25 | 13,64440 € | 341,11 € |
| 100 | 12,64160 € | 1.264,16 € |
| 250 | 12,16364 € | 3.040,91 € |
| 500 | 11,87562 € | 5.937,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 10,79625 € | 11.336,06 € |
| Unit Price without VAT: | 18,21000 € |
|---|---|
| Unit Price with VAT: | 21,66990 € |


