Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A PowerPAK® MLP55-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC463ED-T1-GE3

DigiKey Part Number
SIC463ED-T1-GE3TR-ND - Tape & Reel (TR)
SIC463ED-T1-GE3CT-ND - Cut Tape (CT)
SIC463ED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC463ED-T1-GE3
Description
IC REG BCK ADJ POWERPAK MLP55-27
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A PowerPAK® MLP55-27
Datasheet
 Datasheet
EDA/CAD Models
SIC463ED-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
55.2V
Current - Output
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerPAK® MLP55-27
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,43600 €24,36 €
252,23760 €55,94 €
1002,01960 €201,96 €
2501,91564 €478,91 €
5001,85298 €926,49 €
1.0001,80142 €1.801,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,73774 €5.213,22 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €