
SIC431AED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC431AED-T1-GE3TR-ND - Tape & Reel (TR) SIC431AED-T1-GE3CT-ND - Cut Tape (CT) SIC431AED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC431AED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 24A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SIC431AED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,91000 € | 19,10 € |
| 25 | 1,74920 € | 43,73 € |
| 100 | 1,57270 € | 157,27 € |
| 250 | 1,48836 € | 372,09 € |
| 500 | 1,43756 € | 718,78 € |
| 1.000 | 1,39573 € | 1.395,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34409 € | 4.032,27 € |
| 6.000 | 1,31881 € | 7.912,86 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |











