SIA477EDJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA468DJ-T1-GE3

DigiKey Part Number
SIA468DJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA468DJ-T1-GE3CT-ND - Cut Tape (CT)
SIA468DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA468DJ-T1-GE3
Description
MOSFET N-CH 30V 37.8A PPAK SC70
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 37.8A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIA468DJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
1290 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,49600 €4,96 €
1000,32240 €32,24 €
5000,24766 €123,83 €
1.0000,22359 €223,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19301 €579,03 €
6.0000,18158 €1.089,48 €
9.0000,16975 €1.527,75 €
15.0000,16188 €2.428,20 €
21.0000,15494 €3.253,74 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €