MXP120A045FW-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 4,88627 €
Datasheet
N-Channel 1200 V 49A (Tc) 227W (Tc) Through Hole TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXP120A045FW-GE3

DigiKey Part Number
742-MXP120A045FW-GE3-ND
Manufacturer
Manufacturer Product Number
MXP120A045FW-GE3
Description
SILICON CARBIDE MOSFET
Customer Reference
Detailed Description
N-Channel 1200 V 49A (Tc) 227W (Tc) Through Hole TO-247-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
56mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
2.38V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
75.6 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1958 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes