MFR Recommended

MXP120A045FE-T1GE3 | |
|---|---|
DigiKey Part Number | 742-MXP120A045FE-T1GE3TR-ND - Tape & Reel (TR) 742-MXP120A045FE-T1GE3CT-ND - Cut Tape (CT) 742-MXP120A045FE-T1GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXP120A045FE-T1GE3 |
Description | SIC MOSFET |
Customer Reference | |
Detailed Description | N-Channel 1200 V 49A (Tc) 212W (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 2.38V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 75.6 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1958 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 212W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - |


