1 Circuit IC Switch 1:1 9Ohm 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG418LEDQ-T1-GE3

DigiKey Part Number
DG418LEDQ-T1-GE3TR-ND - Tape & Reel (TR)
DG418LEDQ-T1-GE3CT-ND - Cut Tape (CT)
DG418LEDQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG418LEDQ-T1-GE3
Description
IC SWITCH SPST X 1 9OHM 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 9Ohm 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
9Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
40ns, 35ns
-3db Bandwidth
-
Charge Injection
26pC
Channel Capacitance (CS(off), CD(off))
11pF, 32pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82100 €8,21 €
250,74440 €18,61 €
1000,65920 €65,92 €
2500,61864 €154,66 €
5000,59422 €297,11 €
1.0000,57409 €574,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,55285 €1.382,12 €
5.0000,54005 €2.700,25 €
7.5000,53363 €4.002,23 €
12.5000,52653 €6.581,63 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €