
DG417LEDY-T1-GE4 | |
|---|---|
DigiKey Part Number | DG417LEDY-T1-GE4TR-ND - Tape & Reel (TR) DG417LEDY-T1-GE4CT-ND - Cut Tape (CT) DG417LEDY-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG417LEDY-T1-GE4 |
Description | IC SWITCH SPST X 1 9OHM 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 9Ohm 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 40ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 26pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64000 € | 16,00 € |
| 100 | 0,56540 € | 56,54 € |
| 250 | 0,52976 € | 132,44 € |
| 500 | 0,50830 € | 254,15 € |
| 1.000 | 0,49063 € | 490,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47197 € | 1.179,92 € |
| 5.000 | 0,46072 € | 2.303,60 € |
| 7.500 | 0,45509 € | 3.413,18 € |
| 12.500 | 0,44885 € | 5.610,62 € |
| 17.500 | 0,44521 € | 7.791,18 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

