4 Circuit IC Switch 1:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG411LEDY-T1-GE3

DigiKey Part Number
DG411LEDY-T1-GE3TR-ND - Tape & Reel (TR)
DG411LEDY-T1-GE3CT-ND - Cut Tape (CT)
DG411LEDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG411LEDY-T1-GE3
Description
IC SWITCH SPST-NCX4 26OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG411LEDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
50ns, 30ns
-3db Bandwidth
-
Charge Injection
6.6pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-114dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,97100 €9,71 €
250,88160 €22,04 €
1000,78330 €78,33 €
2500,73640 €184,10 €
5000,70812 €354,06 €
1.0000,68485 €684,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66028 €1.650,70 €
5.0000,64547 €3.227,35 €
7.5000,63806 €4.785,45 €
12.5000,62984 €7.873,00 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €