
DG409DY-T1-E3 | |
|---|---|
DigiKey Part Number | DG409DY-T1-E3TR-ND - Tape & Reel (TR) DG409DY-T1-E3CT-ND - Cut Tape (CT) DG409DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG409DY-T1-E3 |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG409DY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,34900 € | 23,49 € |
| 25 | 2,15640 € | 53,91 € |
| 100 | 1,94540 € | 194,54 € |
| 250 | 1,84468 € | 461,17 € |
| 500 | 1,78394 € | 891,97 € |
| 1.000 | 1,73396 € | 1.733,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,68122 € | 4.203,05 € |
| 5.000 | 1,64942 € | 8.247,10 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |


