MFR Recommended
Similar
Similar

DG406DN-T1-E3 | |
|---|---|
DigiKey Part Number | DG406DN-T1-E3TR-ND - Tape & Reel (TR) DG406DN-T1-E3CT-ND - Cut Tape (CT) DG406DN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG406DN-T1-E3 |
Description | IC MUX 16:1 100OHM 28PLCC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DG406DN-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 7.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |





