
DG4052EEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG4052EEN-T1-GE4TR-ND - Tape & Reel (TR) DG4052EEN-T1-GE4CT-ND - Cut Tape (CT) DG4052EEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4052EEN-T1-GE4 |
Description | IC SWITCH SP4TX2 78OHM 16MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 78Ohm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DG4052EEN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 78Ohm | |
Channel-to-Channel Matching (ΔRon) | 910mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 75ns, 88ns | |
-3db Bandwidth | 353MHz | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.2pF, 4.8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,83040 € | 20,76 € |
| 100 | 0,73690 € | 73,69 € |
| 250 | 0,69232 € | 173,08 € |
| 500 | 0,66548 € | 332,74 € |
| 1.000 | 0,64338 € | 643,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61607 € | 1.848,21 € |
| 6.000 | 0,60271 € | 3.616,26 € |
| 9.000 | 0,59602 € | 5.364,18 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


