
PE30L0FG222MAB | |
|---|---|
DigiKey Part Number | 716-PE30L0FG222MAB-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FG222MAB |
Description | POT 2.2K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±20% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,80000 € | 32,80 € |
| 10 | 27,21800 € | 272,18 € |
| 30 | 24,87600 € | 746,28 € |
| 50 | 23,85380 € | 1.192,69 € |
| 100 | 22,53090 € | 2.253,09 € |
| 250 | 20,89128 € | 5.222,82 € |
| Unit Price without VAT: | 32,80000 € |
|---|---|
| Unit Price with VAT: | 39,03200 € |


