
LTO100H47R00JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100H47R00JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100H47R00JTE3 |
Description | RES 47 OHM 5% 100W TO247-2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,08400 € | 80,84 € |
| 30 | 7,38800 € | 221,64 € |
| 60 | 7,21083 € | 432,65 € |
| 120 | 7,04875 € | 845,85 € |
| 270 | 6,99481 € | 1.888,60 € |
| 510 | 6,86084 € | 3.499,03 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

