
LTO030FR2000JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030FR2000JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030FR2000JTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,38200 € | 23,82 € |
| 25 | 2,19000 € | 54,75 € |
| 50 | 2,09620 € | 104,81 € |
| 100 | 1,99080 € | 199,08 € |
| 250 | 1,90496 € | 476,24 € |
| 500 | 1,87288 € | 936,44 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

