75 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH02016-75RGFTA

DigiKey Part Number
716-1221-2-ND - Tape & Reel (TR)
716-1221-1-ND - Cut Tape (CT)
716-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH02016-75RGFTA
Description
CH 02016 75U 2% F TR100 E2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
02016 (0504 Metric)
Supplier Device Package
Size / Dimension
0.019" L x 0.015" W (0.48mm x 0.39mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,93000 €3,93 €
103,25100 €32,51 €
253,02360 €75,59 €
502,86780 €143,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,91760 €291,76 €
2002,78205 €556,41 €
3002,70953 €812,86 €
5002,62504 €1.312,52 €
7002,57337 €1.801,36 €
1.0002,52195 €2.521,95 €
1.2002,49692 €2.996,30 €
2.4002,40920 €5.782,08 €
2.5002,40438 €6.010,95 €
Manufacturers Standard Package
Unit Price without VAT:3,93000 €
Unit Price with VAT:4,67670 €