
CH02016-500RGFTA | |
|---|---|
DigiKey Part Number | 716-1225-2-ND - Tape & Reel (TR) 716-1225-1-ND - Cut Tape (CT) 716-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-500RGFTA |
Description | CH 02016 500U 2% F TR100 E2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,24400 € | 22,44 € |
| 25 | 2,08480 € | 52,12 € |
| 50 | 1,97560 € | 98,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,00780 € | 200,78 € |
| 200 | 1,91210 € | 382,42 € |
| 300 | 1,86077 € | 558,23 € |
| 500 | 1,80086 € | 900,43 € |
| 700 | 1,76420 € | 1.234,94 € |
| 1.000 | 1,72763 € | 1.727,63 € |
| 1.200 | 1,70983 € | 2.051,80 € |
| 2.400 | 1,64733 € | 3.953,59 € |
| 2.500 | 1,64390 € | 4.109,75 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |


