
VSMA1094751X02 | |
|---|---|
DigiKey Part Number | 751-VSMA1094751X02TR-ND - Tape & Reel (TR) 751-VSMA1094751X02CT-ND - Cut Tape (CT) 751-VSMA1094751X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094751X02 |
Description | ASTRAL HIGH POWER INFRARED EMITT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (940nm ~ 965nm) 2.6V, 2.8V, 2.9V, 3.7V 1.5A 385mW/sr @ 1.5A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 385mW/sr @ 1.5A | |
Wavelength | 950nm (940nm ~ 965nm) | |
Voltage - Forward (Vf) (Typ) | 2.6V, 2.8V, 2.9V, 3.7V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,80300 € | 18,03 € |
| 100 | 1,40040 € | 140,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,20717 € | 724,30 € |
| 1.200 | 1,15194 € | 1.382,33 € |
| 1.800 | 1,12364 € | 2.022,55 € |
| 3.000 | 1,09173 € | 3.275,19 € |
| 4.200 | 1,07275 € | 4.505,55 € |
| 6.000 | 1,05426 € | 6.325,56 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

