
VSMA1094750X02 | |
|---|---|
DigiKey Part Number | 751-VSMA1094750X02TR-ND - Tape & Reel (TR) 751-VSMA1094750X02CT-ND - Cut Tape (CT) 751-VSMA1094750X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094750X02 |
Description | HIGH POWER INFRARED EMITTER, 940 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 2.7V, 2.9V, 3.1V, 3.8V 1.5A 370mW/sr @ 1.5A 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 370mW/sr @ 1.5A | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 2.7V, 2.9V, 3.1V, 3.8V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,89500 € | 18,95 € |
| 100 | 1,47480 € | 147,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,23207 € | 739,24 € |
| 1.200 | 1,17598 € | 1.411,18 € |
| 1.800 | 1,14724 € | 2.065,03 € |
| 3.000 | 1,11482 € | 3.344,46 € |
| 4.200 | 1,09555 € | 4.601,31 € |
| 6.000 | 1,07677 € | 6.460,62 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

