
VSMA1094251 | |
|---|---|
DigiKey Part Number | 751-VSMA1094251TR-ND - Tape & Reel (TR) 751-VSMA1094251CT-ND - Cut Tape (CT) 751-VSMA1094251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094251 |
Description | ASTRAL HIGH POWER INFRARED EMITT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (940nm ~ 965nm) 2.6V, 2.8V, 2.9V, 3.7V 1.5A 1400mW/sr @ 1.5A 56° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1400mW/sr @ 1.5A | |
Wavelength | 950nm (940nm ~ 965nm) | |
Voltage - Forward (Vf) (Typ) | 2.6V, 2.8V, 2.9V, 3.7V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,71700 € | 17,17 € |
| 100 | 1,33030 € | 133,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,14475 € | 686,85 € |
| 1.200 | 1,09170 € | 1.310,04 € |
| 1.800 | 1,06454 € | 1.916,17 € |
| 3.000 | 1,03388 € | 3.101,64 € |
| 4.200 | 1,01565 € | 4.265,73 € |
| 6.000 | 0,99789 € | 5.987,34 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

