VORA1010M4T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOMDA1271T

DigiKey Part Number
751-VOMDA1271TTR-ND - Tape & Reel (TR)
751-VOMDA1271TCT-ND - Cut Tape (CT)
751-VOMDA1271TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOMDA1271T
Description
OPTOISO 3.75KV 1CH PHVOLT 4-SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
32µs, 80µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,35200 €23,52 €
252,22320 €55,58 €
1001,92670 €192,67 €
2501,82792 €456,98 €
5001,64020 €820,10 €
1.0001,38330 €1.383,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,31414 €2.628,28 €
6.0001,26473 €7.588,38 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €