
VOMDA1271T | |
|---|---|
DigiKey Part Number | 751-VOMDA1271TTR-ND - Tape & Reel (TR) 751-VOMDA1271TCT-ND - Cut Tape (CT) 751-VOMDA1271TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOMDA1271T |
Description | OPTOISO 3.75KV 1CH PHVOLT 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 32µs, 80µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,33200 € | 23,32 € |
| 25 | 2,20400 € | 55,10 € |
| 100 | 1,91020 € | 191,02 € |
| 250 | 1,81228 € | 453,07 € |
| 500 | 1,62614 € | 813,07 € |
| 1.000 | 1,37145 € | 1.371,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,30288 € | 2.605,76 € |
| 6.000 | 1,25390 € | 7.523,40 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |











