
VOD3120AB-T | |
|---|---|
DigiKey Part Number | VOD3120AB-TTR-ND - Tape & Reel (TR) VOD3120AB-TCT-ND - Cut Tape (CT) VOD3120AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD3120AB-T |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,37800 € | 13,78 € |
| 100 | 1,05680 € | 105,68 € |
| 500 | 0,91520 € | 457,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86903 € | 869,03 € |
| 2.000 | 0,82993 € | 1.659,86 € |
| 3.000 | 0,80991 € | 2.429,73 € |
| 5.000 | 0,78731 € | 3.936,55 € |
| 7.000 | 0,77388 € | 5.417,16 € |
| 10.000 | 0,76080 € | 7.608,00 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

