


VEML6030-SB | |
|---|---|
DigiKey Part Number | VEML6030-SB-ND |
Manufacturer | |
Manufacturer Product Number | VEML6030-SB |
Description | EVAL BOARD FOR VEML6030 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | VEML6030 SensorXplorer™ Light, Biosensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Biosensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | VEML6030 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |


